
RK73B1JTTD133J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD133JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD133JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD133JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD133J |
Description | RES 13K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD133J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.86400 | ₹18.64 |
| 25 | ₹1.37920 | ₹34.48 |
| 50 | ₹1.09960 | ₹54.98 |
| 100 | ₹0.88530 | ₹88.53 |
| 250 | ₹0.67840 | ₹169.60 |
| 500 | ₹0.56098 | ₹280.49 |
| 1,000 | ₹0.47059 | ₹470.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.21712 | ₹1,085.60 |
| 10,000 | ₹0.20613 | ₹2,061.30 |
| 15,000 | ₹0.20538 | ₹3,080.70 |
| 25,000 | ₹0.20337 | ₹5,084.25 |
| 35,000 | ₹0.20219 | ₹7,076.65 |
| 50,000 | ₹0.20100 | ₹10,050.00 |
| 60,000 | ₹0.20043 | ₹12,025.80 |
| 1,20,000 | ₹0.19818 | ₹23,781.60 |
| 1,25,000 | ₹0.19725 | ₹24,656.25 |