1.5 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD1R5J

DigiKey Part Number
2019-RK73B1JTTD1R5JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD1R5JCT-ND - Cut Tape (CT)
2019-RK73B1JTTD1R5JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD1R5J
Description
RES 1.5 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD1R5J Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 9,602
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.14300₹21.43
25₹1.60280₹40.07
50₹1.26740₹63.37
100₹1.02500₹102.50
250₹0.79020₹197.55
500₹0.65790₹328.95
1,000₹0.55259₹552.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.38840₹1,942.00
10,000₹0.34125₹3,412.50
15,000₹0.31832₹4,774.80
25,000₹0.29354₹7,338.50
35,000₹0.27942₹9,779.70
50,000₹0.26606₹13,303.00
Manufacturers Standard Package