
RK73B1JTTD201J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD201JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD201JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD201JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD201J |
Description | RES 200 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD201J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 25 | ₹1.45360 | ₹36.34 |
| 50 | ₹1.17420 | ₹58.71 |
| 100 | ₹0.94120 | ₹94.12 |
| 250 | ₹0.71940 | ₹179.85 |
| 500 | ₹0.59640 | ₹298.20 |
| 1,000 | ₹0.49855 | ₹498.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.34740 | ₹1,737.00 |
| 10,000 | ₹0.30388 | ₹3,038.80 |
| 15,000 | ₹0.28279 | ₹4,241.85 |
| 25,000 | ₹0.25999 | ₹6,499.75 |
| 35,000 | ₹0.24697 | ₹8,643.95 |
| 50,000 | ₹0.23470 | ₹11,735.00 |