240 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD244J

DigiKey Part Number
2019-RK73B1JTTD244JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD244JCT-ND - Cut Tape (CT)
2019-RK73B1JTTD244JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD244J
Description
RES 240K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
240 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD244J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,626
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.05000₹20.50
25₹1.45360₹36.34
50₹1.17420₹58.71
100₹0.94120₹94.12
250₹0.71940₹179.85
500₹0.59640₹298.20
1,000₹0.49855₹498.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.34740₹1,737.00
10,000₹0.30388₹3,038.80
15,000₹0.28279₹4,241.85
25,000₹0.25999₹6,499.75
35,000₹0.24697₹8,643.95
50,000₹0.23470₹11,735.00
Manufacturers Standard Package