
RK73B1JTTD3R0J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD3R0JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD3R0JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD3R0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD3R0J |
Description | RES 3 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD3R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.14300 | ₹21.43 |
| 25 | ₹1.60280 | ₹40.07 |
| 50 | ₹1.26740 | ₹63.37 |
| 100 | ₹1.02500 | ₹102.50 |
| 250 | ₹0.79020 | ₹197.55 |
| 500 | ₹0.65790 | ₹328.95 |
| 1,000 | ₹0.55259 | ₹552.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.38840 | ₹1,942.00 |
| 10,000 | ₹0.34125 | ₹3,412.50 |
| 15,000 | ₹0.31832 | ₹4,774.80 |
| 25,000 | ₹0.29354 | ₹7,338.50 |
| 35,000 | ₹0.27942 | ₹9,779.70 |
| 50,000 | ₹0.26606 | ₹13,303.00 |