
RK73B1JTTD621J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD621JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD621JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD621JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD621J |
Description | RES 620 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD621J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 25 | ₹1.45360 | ₹36.34 |
| 50 | ₹1.17420 | ₹58.71 |
| 100 | ₹0.94120 | ₹94.12 |
| 250 | ₹0.71940 | ₹179.85 |
| 500 | ₹0.59640 | ₹298.20 |
| 1,000 | ₹0.49855 | ₹498.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.34740 | ₹1,737.00 |
| 10,000 | ₹0.30388 | ₹3,038.80 |
| 15,000 | ₹0.28279 | ₹4,241.85 |
| 25,000 | ₹0.25999 | ₹6,499.75 |
| 35,000 | ₹0.24697 | ₹8,643.95 |
| 50,000 | ₹0.23470 | ₹11,735.00 |