
RK73B1JTTD753J | |
---|---|
DigiKey Part Number | 2019-RK73B1JTTD753JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD753JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD753JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD753J |
Description | RES 75K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD753J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.77500 | ₹17.75 |
25 | ₹1.31320 | ₹32.83 |
50 | ₹1.04720 | ₹52.36 |
100 | ₹0.84300 | ₹84.30 |
250 | ₹0.64604 | ₹161.51 |
500 | ₹0.53422 | ₹267.11 |
1,000 | ₹0.44814 | ₹448.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.20676 | ₹1,033.80 |
10,000 | ₹0.19629 | ₹1,962.90 |
15,000 | ₹0.19558 | ₹2,933.70 |
25,000 | ₹0.19367 | ₹4,841.75 |
35,000 | ₹0.19254 | ₹6,738.90 |
50,000 | ₹0.19141 | ₹9,570.50 |
60,000 | ₹0.19087 | ₹11,452.20 |
1,20,000 | ₹0.18872 | ₹22,646.40 |
1,25,000 | ₹0.18784 | ₹23,480.00 |