RK73B1JTTD820G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹3.09750
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 16,740
Unit Price: ₹9.32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 62,062
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 2,29,655
Unit Price: ₹9.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.80091
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 40,275
Unit Price: ₹9.32000
Datasheet
82 Ohms ±2% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD820G

DigiKey Part Number
2019-RK73B1JTTD820GTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD820GCT-ND - Cut Tape (CT)
2019-RK73B1JTTD820GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD820G
Description
RES 82 OHM 2% 1/8W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
82 Ohms ±2% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD820G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.10425₹5,521.25
Manufacturers Standard Package