
RK73B2ATTD102G | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTD102GTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD102GCT-ND - Cut Tape (CT) 2019-RK73B2ATTD102GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD102G |
Description | RES 1K OHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ATTD102G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.84600 | ₹48.46 |
| 25 | ₹3.69000 | ₹92.25 |
| 50 | ₹3.03780 | ₹151.89 |
| 100 | ₹2.55330 | ₹255.33 |
| 250 | ₹2.06128 | ₹515.32 |
| 500 | ₹1.77798 | ₹888.99 |
| 1,000 | ₹1.55714 | ₹1,557.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.20415 | ₹6,020.75 |
| 10,000 | ₹1.05440 | ₹10,544.00 |
| 15,000 | ₹1.04797 | ₹15,719.55 |
| 25,000 | ₹0.89380 | ₹22,345.00 |
| 35,000 | ₹0.88990 | ₹31,146.50 |
| 50,000 | ₹0.88607 | ₹44,303.50 |
| 60,000 | ₹0.88421 | ₹53,052.60 |
| 1,20,000 | ₹0.87782 | ₹1,05,338.40 |
| 1,25,000 | ₹0.87728 | ₹1,09,660.00 |