2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTD2R2J

DigiKey Part Number
2019-RK73B2ATTD2R2JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD2R2JCT-ND - Cut Tape (CT)
2019-RK73B2ATTD2R2JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTD2R2J
Description
RES 2.2 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ATTD2R2J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 783
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.88900₹28.89
25₹2.16200₹54.05
50₹1.73320₹86.66
100₹1.42570₹142.57
250₹1.11824₹279.56
500₹0.94304₹471.52
1,000₹0.80606₹806.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.50880₹2,544.00
10,000₹0.40843₹4,084.30
15,000₹0.40542₹6,081.30
25,000₹0.40200₹10,050.00
35,000₹0.39993₹13,997.55
50,000₹0.39789₹19,894.50
60,000₹0.39691₹23,814.60
1,20,000₹0.39078₹46,893.60
1,25,000₹0.38936₹48,670.00
Manufacturers Standard Package