
RK73B2ATTD912J | |
---|---|
DigiKey Part Number | 2019-RK73B2ATTD912JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD912JCT-ND - Cut Tape (CT) 2019-RK73B2ATTD912JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD912J |
Description | RES 9.1K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ATTD912J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.48500 | ₹24.85 |
25 | ₹1.88120 | ₹47.03 |
50 | ₹1.50860 | ₹75.43 |
100 | ₹1.23350 | ₹123.35 |
250 | ₹0.96548 | ₹241.37 |
500 | ₹0.80930 | ₹404.65 |
1,000 | ₹0.68951 | ₹689.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.48452 | ₹2,422.60 |
10,000 | ₹0.44414 | ₹4,441.40 |
15,000 | ₹0.41743 | ₹6,261.45 |
25,000 | ₹0.41268 | ₹10,317.00 |