
RK73B2BTTD1R6J | |
---|---|
DigiKey Part Number | 2019-RK73B2BTTD1R6JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD1R6JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD1R6JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD1R6J |
Description | RES 1.6 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD1R6J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.46100 | ₹34.61 |
25 | ₹2.62680 | ₹65.67 |
50 | ₹2.14760 | ₹107.38 |
100 | ₹1.77480 | ₹177.48 |
250 | ₹1.40920 | ₹352.30 |
500 | ₹1.20154 | ₹600.77 |
1,000 | ₹1.03915 | ₹1,039.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.77967 | ₹3,898.35 |
10,000 | ₹0.67389 | ₹6,738.90 |
15,000 | ₹0.62230 | ₹9,334.50 |
25,000 | ₹0.57067 | ₹14,266.75 |
35,000 | ₹0.56799 | ₹19,879.65 |
50,000 | ₹0.56531 | ₹28,265.50 |
1,20,000 | ₹0.54196 | ₹65,035.20 |
1,25,000 | ₹0.54025 | ₹67,531.25 |