
RK73B2BTTD470J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD470JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD470JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD470JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD470J |
Description | RES 47 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD470J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 25 | ₹2.64640 | ₹66.16 |
| 50 | ₹2.16200 | ₹108.10 |
| 100 | ₹1.78920 | ₹178.92 |
| 250 | ₹1.41644 | ₹354.11 |
| 500 | ₹1.20210 | ₹601.05 |
| 1,000 | ₹1.03530 | ₹1,035.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.76934 | ₹3,846.70 |
| 10,000 | ₹0.69247 | ₹6,924.70 |
| 15,000 | ₹0.65516 | ₹9,827.40 |
| 25,000 | ₹0.61473 | ₹15,368.25 |
| 35,000 | ₹0.59160 | ₹20,706.00 |
| 50,000 | ₹0.56976 | ₹28,488.00 |