5.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD562J

DigiKey Part Number
2019-RK73B2BTTD562JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD562JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD562JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD562J
Description
RES 5.6K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD562J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,046
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.54100₹35.41
25₹2.64640₹66.16
50₹2.16200₹108.10
100₹1.78920₹178.92
250₹1.41644₹354.11
500₹1.20210₹601.05
1,000₹1.03530₹1,035.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.76934₹3,846.70
10,000₹0.69247₹6,924.70
15,000₹0.65516₹9,827.40
25,000₹0.61473₹15,368.25
35,000₹0.59160₹20,706.00
50,000₹0.56976₹28,488.00
Manufacturers Standard Package