47 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTDD470J

DigiKey Part Number
2019-RK73B2BTTDD470JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTDD470JCT-ND - Cut Tape (CT)
2019-RK73B2BTTDD470JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTDD470J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B2BTTD470JKOA Speer Electronics, Inc.26,2522019-RK73B2BTTD470JCT-ND₹9.32000Parametric Equivalent
RK73H2BTTD47R0FKOA Speer Electronics, Inc.7,9802019-RK73H2BTTD47R0FCT-ND₹9.32000Parametric Equivalent
CRCW120647R0FKTAVishay Dale1,751541-CRCW120647R0FKTACT-ND₹15.84000Parametric Equivalent
CRCW120647R0JNEAVishay Dale31,902541-47ECT-ND₹9.32000Parametric Equivalent
ERJ-8ENF47R0VPanasonic Industry56,867P47.0FCT-ND₹16.77000Parametric Equivalent
In-Stock: 5,799
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.54100₹35.41
25₹2.64640₹66.16
50₹2.16200₹108.10
100₹1.78920₹178.92
250₹1.41644₹354.11
500₹1.20210₹601.05
1,000₹1.03530₹1,035.30
5,000₹0.76934₹3,846.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.69247₹6,924.70
20,000₹0.63152₹12,630.40
30,000₹0.60189₹18,056.70
50,000₹0.56976₹28,488.00
70,000₹0.55139₹38,597.30
1,00,000₹0.53403₹53,403.00
Manufacturers Standard Package