
RK73B2ERTTD1R8J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ERTTD1R8JTR-ND - Tape & Reel (TR) 2019-RK73B2ERTTD1R8JCT-ND - Cut Tape (CT) 2019-RK73B2ERTTD1R8JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ERTTD1R8J |
Description | RES 1.8 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ERTTD1R8J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹15.46900 | ₹154.69 |
| 25 | ₹12.52400 | ₹313.10 |
| 50 | ₹10.88420 | ₹544.21 |
| 100 | ₹9.57950 | ₹957.95 |
| 250 | ₹8.25628 | ₹2,064.07 |
| 500 | ₹7.49216 | ₹3,746.08 |
| 1,000 | ₹6.88831 | ₹6,888.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.91992 | ₹29,599.60 |