
RK73B2ETTD111J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ETTD111JTR-ND - Tape & Reel (TR) 2019-RK73B2ETTD111JCT-ND - Cut Tape (CT) 2019-RK73B2ETTD111JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ETTD111J |
Description | RES 110 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ETTD111J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.26900 | ₹72.69 |
| 25 | ₹5.66560 | ₹141.64 |
| 50 | ₹4.75240 | ₹237.62 |
| 100 | ₹4.04430 | ₹404.43 |
| 250 | ₹3.32860 | ₹832.15 |
| 500 | ₹2.92232 | ₹1,461.16 |
| 1,000 | ₹2.59896 | ₹2,598.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.08401 | ₹10,420.05 |
| 10,000 | ₹1.93436 | ₹19,343.60 |
| 15,000 | ₹1.86142 | ₹27,921.30 |
| 25,000 | ₹1.78242 | ₹44,560.50 |
| 35,000 | ₹1.73723 | ₹60,803.05 |
| 50,000 | ₹1.69448 | ₹84,724.00 |