
RK73B2ETTD472J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ETTD472JTR-ND - Tape & Reel (TR) 2019-RK73B2ETTD472JCT-ND - Cut Tape (CT) 2019-RK73B2ETTD472JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ETTD472J |
Description | RES 4.7K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ETTD472J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.28000 | ₹13.28 |
| 10 | ₹6.46200 | ₹64.62 |
| 25 | ₹5.06320 | ₹126.58 |
| 50 | ₹4.24900 | ₹212.45 |
| 100 | ₹3.59390 | ₹359.39 |
| 250 | ₹2.98488 | ₹746.22 |
| 500 | ₹2.61842 | ₹1,309.21 |
| 1,000 | ₹2.32896 | ₹2,328.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.86759 | ₹9,337.95 |
| 10,000 | ₹1.73349 | ₹17,334.90 |
| 15,000 | ₹1.66813 | ₹25,021.95 |
| 25,000 | ₹1.59095 | ₹39,773.75 |
| 35,000 | ₹1.55681 | ₹54,488.35 |
| 50,000 | ₹1.51851 | ₹75,925.50 |
| 60,000 | ₹1.50061 | ₹90,036.60 |
| 1,20,000 | ₹1.44465 | ₹1,73,358.00 |
| 1,25,000 | ₹1.43844 | ₹1,79,805.00 |