10 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ETTE100J

DigiKey Part Number
2019-RK73B2ETTE100JTR-ND - Tape & Reel (TR)
2019-RK73B2ETTE100JCT-ND - Cut Tape (CT)
2019-RK73B2ETTE100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ETTE100J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,462
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹7.36200₹73.62
25₹5.74040₹143.51
50₹4.84560₹242.28
100₹4.11880₹411.88
250₹3.39944₹849.86
500₹2.98382₹1,491.91
1,000₹2.65580₹2,655.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.19011₹8,760.44
8,000₹2.02633₹16,210.64
12,000₹1.94666₹23,359.92
20,000₹1.86032₹37,206.40
28,000₹1.81094₹50,706.32
40,000₹1.76422₹70,568.80
Manufacturers Standard Package