
RK73B2ETTE102J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ETTE102JTR-ND - Tape & Reel (TR) 2019-RK73B2ETTE102JCT-ND - Cut Tape (CT) 2019-RK73B2ETTE102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ETTE102J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.36200 | ₹73.62 |
| 25 | ₹5.74040 | ₹143.51 |
| 50 | ₹4.84560 | ₹242.28 |
| 100 | ₹4.11880 | ₹411.88 |
| 250 | ₹3.39944 | ₹849.86 |
| 500 | ₹2.98382 | ₹1,491.91 |
| 1,000 | ₹2.65580 | ₹2,655.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.19011 | ₹8,760.44 |
| 8,000 | ₹2.02633 | ₹16,210.64 |
| 12,000 | ₹1.94666 | ₹23,359.92 |
| 20,000 | ₹1.86032 | ₹37,206.40 |
| 28,000 | ₹1.81094 | ₹50,706.32 |
| 40,000 | ₹1.76422 | ₹70,568.80 |