
RK73B2HTTE152J | |
---|---|
DigiKey Part Number | 2019-RK73B2HTTE152JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE152JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE152JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE152J |
Description | RES 1.5K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE152J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹10.11600 | ₹101.16 |
25 | ₹8.09320 | ₹202.33 |
50 | ₹6.90400 | ₹345.20 |
100 | ₹5.67050 | ₹567.05 |
250 | ₹4.93040 | ₹1,232.60 |
500 | ₹4.52396 | ₹2,261.98 |
1,000 | ₹4.10068 | ₹4,100.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.14473 | ₹12,578.92 |
8,000 | ₹2.92798 | ₹23,423.84 |
12,000 | ₹2.86660 | ₹34,399.20 |
20,000 | ₹2.84966 | ₹56,993.20 |
28,000 | ₹2.79347 | ₹78,217.16 |
40,000 | ₹2.78364 | ₹1,11,345.60 |
48,000 | ₹2.77889 | ₹1,33,386.72 |
96,000 | ₹2.76250 | ₹2,65,200.00 |