3 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE302J

DigiKey Part Number
2019-RK73B2HTTE302JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE302JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE302JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE302J
Description
RES 3K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE302J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,044
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹11.27600₹112.76
25₹8.98320₹224.58
50₹7.69720₹384.86
100₹6.66280₹666.28
250₹5.63216₹1,408.04
500₹5.03578₹2,517.89
1,000₹4.56425₹4,564.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.89215₹15,568.60
8,000₹3.65545₹29,243.60
12,000₹3.54014₹42,481.68
20,000₹3.41522₹68,304.40
28,000₹3.34371₹93,623.88
40,000₹3.27607₹1,31,042.80
Manufacturers Standard Package