
RK73B2HTTE3R9J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE3R9JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE3R9JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE3R9JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE3R9J |
Description | RES 3.9 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE3R9J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹12.48700 | ₹124.87 |
| 25 | ₹9.98960 | ₹249.74 |
| 50 | ₹8.57320 | ₹428.66 |
| 100 | ₹7.46420 | ₹746.42 |
| 250 | ₹6.34036 | ₹1,585.09 |
| 500 | ₹5.69366 | ₹2,846.83 |
| 1,000 | ₹5.18021 | ₹5,180.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.44963 | ₹17,798.52 |
| 8,000 | ₹4.19209 | ₹33,536.72 |
| 12,000 | ₹4.06672 | ₹48,800.64 |
| 20,000 | ₹3.93082 | ₹78,616.40 |
| 28,000 | ₹3.85301 | ₹1,07,884.28 |
| 40,000 | ₹3.77939 | ₹1,51,175.60 |