TLR2010(5025);1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE431J

DigiKey Part Number
2019-RK73B2HTTE431JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE431JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE431JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE431J
Description
RES 430 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
430 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE431J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,848
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.52000₹19.52
10₹10.11600₹101.16
25₹8.09320₹202.33
50₹6.90400₹345.20
100₹5.67050₹567.05
250₹4.97652₹1,244.13
500₹4.52396₹2,261.98
1,000₹4.10068₹4,100.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.42625₹13,705.00
8,000₹3.20751₹25,660.08
12,000₹3.05221₹36,626.52
20,000₹3.03442₹60,688.40
28,000₹2.88563₹80,797.64
40,000₹2.87553₹1,15,021.20
48,000₹2.87067₹1,37,792.16
96,000₹2.82101₹2,70,816.96
1,00,000₹2.81612₹2,81,612.00
Manufacturers Standard Package