
RK73B2HTTE513G | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE513GTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE513GCT-ND - Cut Tape (CT) 2019-RK73B2HTTE513GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE513G |
Description | RES 51K OHM 2% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±2% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE513G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹14.63000 | ₹146.30 |
| 25 | ₹11.85320 | ₹296.33 |
| 50 | ₹10.25040 | ₹512.52 |
| 100 | ₹9.00180 | ₹900.18 |
| 250 | ₹7.73444 | ₹1,933.61 |
| 500 | ₹7.00572 | ₹3,502.86 |
| 1,000 | ₹5.58371 | ₹5,583.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.36588 | ₹21,463.52 |
| 8,000 | ₹4.63717 | ₹37,097.36 |
| 12,000 | ₹4.61535 | ₹55,384.20 |
| 20,000 | ₹4.59048 | ₹91,809.60 |