Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B2HTTE753J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE753JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE753JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE753JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE753J |
Description | RES 75K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE753J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹11.27600 | ₹112.76 |
| 25 | ₹8.98320 | ₹224.58 |
| 50 | ₹7.69720 | ₹384.86 |
| 100 | ₹6.66280 | ₹666.28 |
| 250 | ₹5.63216 | ₹1,408.04 |
| 500 | ₹5.03578 | ₹2,517.89 |
| 1,000 | ₹4.56425 | ₹4,564.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.89215 | ₹15,568.60 |
| 8,000 | ₹3.65545 | ₹29,243.60 |
| 12,000 | ₹3.54014 | ₹42,481.68 |
| 20,000 | ₹3.41522 | ₹68,304.40 |
| 28,000 | ₹3.34371 | ₹93,623.88 |
| 40,000 | ₹3.27607 | ₹1,31,042.80 |



