91 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE910J

DigiKey Part Number
2019-RK73B2HTTE910JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE910JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE910JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE910J
Description
RES 91 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE910J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,424
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹10.62300₹106.23
25₹8.49840₹212.46
50₹7.24980₹362.49
100₹6.29010₹629.01
250₹5.31160₹1,327.90
500₹4.75062₹2,375.31
1,000₹3.88399₹3,883.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.49937₹13,997.48
8,000₹3.27036₹26,162.88
12,000₹3.25382₹39,045.84
20,000₹3.22191₹64,438.20
28,000₹3.15445₹88,324.60
40,000₹3.09063₹1,23,625.20
48,000₹3.06079₹1,46,917.92
96,000₹2.96249₹2,84,399.04
Manufacturers Standard Package