
RK73B3ATTE241J | |
|---|---|
DigiKey Part Number | 2019-RK73B3ATTE241JTR-ND - Tape & Reel (TR) 2019-RK73B3ATTE241JCT-ND - Cut Tape (CT) 2019-RK73B3ATTE241JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B3ATTE241J |
Description | RES 240 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B3ATTE241J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹13.97800 | ₹139.78 |
| 25 | ₹11.25680 | ₹281.42 |
| 50 | ₹9.71000 | ₹485.50 |
| 100 | ₹8.49860 | ₹849.86 |
| 250 | ₹7.26104 | ₹1,815.26 |
| 500 | ₹6.55098 | ₹3,275.49 |
| 1,000 | ₹5.98720 | ₹5,987.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.18301 | ₹20,732.04 |
| 8,000 | ₹4.89995 | ₹39,199.60 |
| 12,000 | ₹4.76204 | ₹57,144.48 |
| 20,000 | ₹4.61252 | ₹92,250.40 |
| 28,000 | ₹4.52688 | ₹1,26,752.64 |
| 40,000 | ₹4.44590 | ₹1,77,836.00 |