RK73B3ATTE103J is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 17,836
Unit Price: ₹0.55000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19,450
Unit Price: ₹0.47000
Datasheet

Similar


Vishay Dale
In Stock: 14,356
Unit Price: ₹0.27000
Datasheet
10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B3ATTE103J

DigiKey Part Number
2019-RK73B3ATTE103JTR-ND - Tape & Reel (TR)
2019-RK73B3ATTE103JCT-ND - Cut Tape (CT)
2019-RK73B3ATTE103JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B3ATTE103J
Description
RES 10K OHM 5% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B3ATTE103J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹13.97800₹139.78
25₹11.25680₹281.42
50₹9.71000₹485.50
100₹8.49860₹849.86
250₹7.26104₹1,815.26
500₹6.55098₹3,275.49
1,000₹5.98720₹5,987.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.18301₹20,732.04
8,000₹4.89995₹39,199.60
12,000₹4.76204₹57,144.48
20,000₹4.61252₹92,250.40
28,000₹4.52688₹1,26,752.64
40,000₹4.44590₹1,77,836.00
Manufacturers Standard Package