RK73G-0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP1002C

DigiKey Part Number
2019-RK73G1ETTP1002CTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP1002CCT-ND - Cut Tape (CT)
2019-RK73G1ETTP1002CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP1002C
Description
RES 10K OHM 0.25% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP1002C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,756
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.90000₹23.90
10₹12.57000₹125.70
25₹10.09120₹252.28
50₹8.71040₹435.52
100₹7.18780₹718.78
250₹6.30972₹1,577.43
500₹5.87064₹2,935.32
1,000₹5.36520₹5,365.20
5,000₹4.55683₹22,784.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.93109₹39,310.90
20,000₹3.80924₹76,184.80
30,000₹3.79397₹1,13,819.10
50,000₹3.77662₹1,88,831.00
70,000₹3.76617₹2,63,631.90
1,00,000₹3.75592₹3,75,592.00
1,20,000₹3.75098₹4,50,117.60
Manufacturers Standard Package