
RK73G1ETTP1272F | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP1272FTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP1272FCT-ND - Cut Tape (CT) 2019-RK73G1ETTP1272FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP1272F |
Description | RES 12.7K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP1272F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹10.15700 | ₹101.57 |
| 25 | ₹8.05120 | ₹201.28 |
| 50 | ₹6.87720 | ₹343.86 |
| 100 | ₹5.94530 | ₹594.53 |
| 250 | ₹5.00968 | ₹1,252.42 |
| 500 | ₹4.47106 | ₹2,235.53 |
| 1,000 | ₹4.04427 | ₹4,044.27 |
| 5,000 | ₹3.36141 | ₹16,807.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.87050 | ₹28,705.00 |
| 20,000 | ₹2.84688 | ₹56,937.60 |
| 30,000 | ₹2.83463 | ₹85,038.90 |
| 50,000 | ₹2.82067 | ₹1,41,033.50 |
| 70,000 | ₹2.79587 | ₹1,95,710.90 |
| 1,00,000 | ₹2.75061 | ₹2,75,061.00 |
| 1,20,000 | ₹2.72943 | ₹3,27,531.60 |
| 2,40,000 | ₹2.65958 | ₹6,38,299.20 |
| 2,50,000 | ₹2.65593 | ₹6,63,982.50 |