RK73G-0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP1210F

DigiKey Part Number
2019-RK73G1ETTP1210FTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP1210FCT-ND - Cut Tape (CT)
2019-RK73G1ETTP1210FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP1210F
Description
RES 121 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
121 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP1210F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.09987₹30,998.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹20.41000₹20.41
10₹10.73800₹107.38
50₹7.22340₹361.17
100₹6.21180₹621.18
500₹4.53284₹2,266.42
Digi-Reel®
QuantityUnit PriceExt Price
1₹22.19000₹22.19
10₹11.35900₹113.59
50₹7.66720₹383.36
100₹6.58450₹658.45
500₹4.80438₹2,402.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.