27.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP2742D

DigiKey Part Number
2019-RK73G1ETTP2742DTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP2742DCT-ND - Cut Tape (CT)
2019-RK73G1ETTP2742DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP2742D
Description
RES 27.4K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP2742D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,664
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹11.74100₹117.41
25₹9.39320₹234.83
50₹8.05120₹402.56
100₹6.99830₹699.83
250₹5.94528₹1,486.32
500₹5.33770₹2,668.85
1,000₹4.85499₹4,854.99
5,000₹4.08472₹20,423.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.09170₹40,917.00
20,000₹3.90226₹78,045.20
30,000₹3.80994₹1,14,298.20
50,000₹3.70985₹1,85,492.50
70,000₹3.65252₹2,55,676.40
1,00,000₹3.59828₹3,59,828.00
Manufacturers Standard Package