
RK73G1ETTP3403D | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP3403DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP3403DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP3403DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP3403D |
Description | RES 340K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 340 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP3403D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.39400 | ₹123.94 |
| 25 | ₹9.95240 | ₹248.81 |
| 50 | ₹8.53580 | ₹426.79 |
| 100 | ₹7.41760 | ₹741.76 |
| 250 | ₹6.30312 | ₹1,575.78 |
| 500 | ₹5.65826 | ₹2,829.13 |
| 1,000 | ₹5.14666 | ₹5,146.66 |
| 5,000 | ₹4.32979 | ₹21,648.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.09170 | ₹40,917.00 |
| 20,000 | ₹3.90226 | ₹78,045.20 |
| 30,000 | ₹3.80994 | ₹1,14,298.20 |
| 50,000 | ₹3.70985 | ₹1,85,492.50 |
| 70,000 | ₹3.65252 | ₹2,55,676.40 |
| 1,00,000 | ₹3.59828 | ₹3,59,828.00 |