
RK73G1JRTTD6192F | |
|---|---|
DigiKey Part Number | 2019-RK73G1JRTTD6192FTR-ND - Tape & Reel (TR) 2019-RK73G1JRTTD6192FCT-ND - Cut Tape (CT) 2019-RK73G1JRTTD6192FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JRTTD6192F |
Description | RES 61.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.39400 | ₹123.94 |
| 25 | ₹9.95240 | ₹248.81 |
| 50 | ₹8.53580 | ₹426.79 |
| 100 | ₹7.41760 | ₹741.76 |
| 250 | ₹6.30312 | ₹1,575.78 |
| 500 | ₹5.65826 | ₹2,829.13 |
| 1,000 | ₹5.14666 | ₹5,146.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.32979 | ₹21,648.95 |
| 10,000 | ₹4.09170 | ₹40,917.00 |
| 15,000 | ₹3.97569 | ₹59,635.35 |
| 25,000 | ₹3.84992 | ₹96,248.00 |
| 35,000 | ₹3.77795 | ₹1,32,228.25 |
| 50,000 | ₹3.70985 | ₹1,85,492.50 |