
RK73H1ETTP2R87F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP2R87FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP2R87FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP2R87FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP2R87F |
Description | RES 2.87 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.87 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP2R87F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 25 | ₹2.12480 | ₹53.12 |
| 50 | ₹1.71460 | ₹85.73 |
| 100 | ₹1.39780 | ₹139.78 |
| 250 | ₹1.09212 | ₹273.03 |
| 500 | ₹0.91882 | ₹459.41 |
| 1,000 | ₹0.78276 | ₹782.76 |
| 5,000 | ₹0.56769 | ₹2,838.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.50572 | ₹5,057.20 |
| 20,000 | ₹0.45647 | ₹9,129.40 |
| 30,000 | ₹0.43254 | ₹12,976.20 |
| 50,000 | ₹0.40666 | ₹20,333.00 |
| 70,000 | ₹0.39185 | ₹27,429.50 |
| 1,00,000 | ₹0.37785 | ₹37,785.00 |