2.55 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1JTTD2551F

DigiKey Part Number
2019-RK73G1JTTD2551FTR-ND - Tape & Reel (TR)
2019-RK73G1JTTD2551FCT-ND - Cut Tape (CT)
2019-RK73G1JTTD2551FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1JTTD2551F
Description
RES 2.55K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.55 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1JTTD2551F Models
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
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 4,890
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹10.71600₹107.16
25₹8.53600₹213.40
50₹7.28720₹364.36
100₹6.29940₹629.94
250₹5.31160₹1,327.90
500₹4.73944₹2,369.72
1,000₹4.28656₹4,286.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.56306₹17,815.30
10,000₹3.35227₹33,522.70
15,000₹3.24958₹48,743.70
25,000₹3.13832₹78,458.00
35,000₹3.07461₹1,07,611.35
50,000₹3.01434₹1,50,717.00
Manufacturers Standard Package