
RK73G2ATTD4531F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD4531FTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD4531FCT-ND - Cut Tape (CT) 2019-RK73G2ATTD4531FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD4531F |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD4531F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.56306 | ₹17,815.30 |
| 10,000 | ₹3.35227 | ₹33,522.70 |
| 15,000 | ₹3.24958 | ₹48,743.70 |
| 25,000 | ₹3.13832 | ₹78,458.00 |
| 35,000 | ₹3.07461 | ₹1,07,611.35 |
| 50,000 | ₹3.01434 | ₹1,50,717.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.71600 | ₹107.16 |
| 25 | ₹8.53600 | ₹213.40 |
| 50 | ₹7.28720 | ₹364.36 |
| 100 | ₹6.29940 | ₹629.94 |
| 250 | ₹5.31160 | ₹1,327.90 |
| 500 | ₹4.73944 | ₹2,369.72 |
| 1,000 | ₹4.28656 | ₹4,286.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹10.15700 | ₹101.57 |
| 25 | ₹8.05120 | ₹201.28 |
| 50 | ₹6.87720 | ₹343.86 |
| 100 | ₹5.94530 | ₹594.53 |
| 250 | ₹5.00968 | ₹1,252.42 |
| 500 | ₹4.47106 | ₹2,235.53 |
| 1,000 | ₹4.04427 | ₹4,044.27 |