
RK73G2BRTTD47R0F | |
|---|---|
DigiKey Part Number | 2019-RK73G2BRTTD47R0FTR-ND - Tape & Reel (TR) 2019-RK73G2BRTTD47R0FCT-ND - Cut Tape (CT) 2019-RK73G2BRTTD47R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2BRTTD47R0F |
Description | RES 47 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹18.35800 | ₹183.58 |
| 25 | ₹14.98440 | ₹374.61 |
| 50 | ₹13.06460 | ₹653.23 |
| 100 | ₹11.54570 | ₹1,154.57 |
| 250 | ₹10.01564 | ₹2,503.91 |
| 500 | ₹9.13036 | ₹4,565.18 |
| 1,000 | ₹8.42867 | ₹8,428.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.30299 | ₹36,514.95 |
| 10,000 | ₹6.97469 | ₹69,746.90 |
| 15,000 | ₹6.81469 | ₹1,02,220.35 |
| 25,000 | ₹6.64118 | ₹1,66,029.50 |
| 35,000 | ₹6.54182 | ₹2,28,963.70 |
| 50,000 | ₹6.44780 | ₹3,22,390.00 |