RK73G-RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2BRTTD47R0F

DigiKey Part Number
2019-RK73G2BRTTD47R0FTR-ND - Tape & Reel (TR)
2019-RK73G2BRTTD47R0FCT-ND - Cut Tape (CT)
2019-RK73G2BRTTD47R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G2BRTTD47R0F
Description
RES 47 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,800
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹30.17000₹30.17
10₹16.50600₹165.06
25₹13.45280₹336.32
50₹11.74920₹587.46
100₹9.77030₹977.03
250₹8.77108₹2,192.77
500₹8.20312₹4,101.56
1,000₹7.57218₹7,572.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹6.56090₹32,804.50
10,000₹6.06893₹60,689.30
15,000₹5.90535₹88,580.25
25,000₹5.73921₹1,43,480.25
35,000₹5.72241₹2,00,284.35
50,000₹5.70588₹2,85,294.00
60,000₹5.69792₹3,41,875.20
1,20,000₹5.62280₹6,74,736.00
1,25,000₹5.61602₹7,02,002.50
Manufacturers Standard Package