
RK73G2BTTD1503D | |
---|---|
DigiKey Part Number | 2019-RK73G2BTTD1503DTR-ND - Tape & Reel (TR) 2019-RK73G2BTTD1503DCT-ND - Cut Tape (CT) 2019-RK73G2BTTD1503DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2BTTD1503D |
Description | RESISTOR THICK FILM 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2BTTD1503D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹11.18100 | ₹111.81 |
25 | ₹8.94480 | ₹223.62 |
50 | ₹7.66720 | ₹383.36 |
100 | ₹6.66440 | ₹666.44 |
250 | ₹5.66160 | ₹1,415.40 |
500 | ₹5.08302 | ₹2,541.51 |
1,000 | ₹4.62335 | ₹4,623.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.88983 | ₹19,449.15 |
10,000 | ₹3.67597 | ₹36,759.70 |
15,000 | ₹3.57173 | ₹53,575.95 |
25,000 | ₹3.45873 | ₹86,468.25 |
35,000 | ₹3.39405 | ₹1,18,791.75 |
50,000 | ₹3.33288 | ₹1,66,644.00 |
60,000 | ₹3.30426 | ₹1,98,255.60 |
1,20,000 | ₹3.20986 | ₹3,85,183.20 |
1,25,000 | ₹3.20496 | ₹4,00,620.00 |