12.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ERTTP1272F

DigiKey Part Number
2019-RK73H1ERTTP1272FTR-ND - Tape & Reel (TR)
2019-RK73H1ERTTP1272FCT-ND - Cut Tape (CT)
2019-RK73H1ERTTP1272FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ERTTP1272F
Description
RES 12.7K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ERTTP1272F Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 10,605
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹5.96400₹59.64
25₹4.62200₹115.55
50₹3.85800₹192.90
100₹3.26150₹326.15
250₹2.66512₹666.28
500₹2.32406₹1,162.03
1,000₹2.05382₹2,053.82
5,000₹1.62479₹8,123.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.49815₹14,981.50
20,000₹1.40091₹28,018.20
30,000₹1.35263₹40,578.90
50,000₹1.32948₹66,474.00
70,000₹1.22878₹86,014.60
1,00,000₹1.18508₹1,18,508.00
2,50,000₹1.18281₹2,95,702.50
Manufacturers Standard Package