174 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ERTTP1743F

DigiKey Part Number
2019-RK73H1ERTTP1743FTR-ND - Tape & Reel (TR)
2019-RK73H1ERTTP1743FCT-ND - Cut Tape (CT)
2019-RK73H1ERTTP1743FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ERTTP1743F
Description
RES 174K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
174 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ERTTP1743F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,238
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹5.96400₹59.64
25₹4.62200₹115.55
50₹3.85800₹192.90
100₹3.26150₹326.15
250₹2.66512₹666.28
500₹2.32406₹1,162.03
1,000₹2.05382₹2,053.82
5,000₹1.62479₹8,123.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.20257₹12,025.70
20,000₹1.19073₹23,814.60
30,000₹1.18458₹35,537.40
50,000₹1.17757₹58,878.50
70,000₹1.17337₹82,135.90
1,00,000₹1.16924₹1,16,924.00
1,20,000₹1.16725₹1,40,070.00
2,40,000₹1.16037₹2,78,488.80
Manufacturers Standard Package