
RK73H1ERTTP4530F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP4530FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP4530FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP4530FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP4530F |
Description | RES 453 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP4530F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹5.96400 | ₹59.64 |
| 25 | ₹4.62200 | ₹115.55 |
| 50 | ₹3.85800 | ₹192.90 |
| 100 | ₹3.26150 | ₹326.15 |
| 250 | ₹2.66512 | ₹666.28 |
| 500 | ₹2.32406 | ₹1,162.03 |
| 1,000 | ₹2.05382 | ₹2,053.82 |
| 5,000 | ₹1.62479 | ₹8,123.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.39975 | ₹13,997.50 |
| 20,000 | ₹1.38637 | ₹27,727.40 |
| 30,000 | ₹1.35263 | ₹40,578.90 |
| 50,000 | ₹1.30030 | ₹65,015.00 |
| 70,000 | ₹1.27035 | ₹88,924.50 |
| 1,00,000 | ₹1.24834 | ₹1,24,834.00 |