0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ERTTP4751F

DigiKey Part Number
2019-RK73H1ERTTP4751FTR-ND - Tape & Reel (TR)
2019-RK73H1ERTTP4751FCT-ND - Cut Tape (CT)
2019-RK73H1ERTTP4751FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ERTTP4751F
Description
RES 4.75K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ERTTP4751F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,961
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.54000₹11.54
10₹5.67900₹56.79
25₹4.40160₹110.04
50₹3.67380₹183.69
100₹3.10590₹310.59
250₹2.53796₹634.49
500₹2.21318₹1,106.59
1,000₹1.95583₹1,955.83
5,000₹1.54727₹7,736.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.42854₹14,285.40
20,000₹1.33407₹26,681.40
30,000₹1.28809₹38,642.70
50,000₹1.23826₹61,913.00
70,000₹1.20974₹84,681.80
1,00,000₹1.18878₹1,18,878.00
1,20,000₹1.12854₹1,35,424.80
2,50,000₹1.12637₹2,81,592.50
Manufacturers Standard Package