
RK73H1ETTP1182F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP1182FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1182FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1182FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1182F |
Description | RES 11.8K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP1182F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 25 | ₹1.82640 | ₹45.66 |
| 50 | ₹1.47240 | ₹73.62 |
| 100 | ₹1.20210 | ₹120.21 |
| 250 | ₹0.93560 | ₹233.90 |
| 500 | ₹0.78276 | ₹391.38 |
| 1,000 | ₹0.66442 | ₹664.42 |
| 5,000 | ₹0.50712 | ₹2,535.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.44841 | ₹4,484.10 |
| 20,000 | ₹0.40312 | ₹8,062.40 |
| 30,000 | ₹0.38113 | ₹11,433.90 |
| 50,000 | ₹0.35731 | ₹17,865.50 |
| 70,000 | ₹0.34370 | ₹24,059.00 |
| 1,00,000 | ₹0.33083 | ₹33,083.00 |