
RK73H1ETTP1202D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP1202DTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1202DCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1202DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1202D |
Description | RES 12K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP1202D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.59000 | ₹18.59 |
| 10 | ₹9.64900 | ₹96.49 |
| 25 | ₹7.64800 | ₹191.20 |
| 50 | ₹6.53280 | ₹326.64 |
| 100 | ₹5.64760 | ₹564.76 |
| 250 | ₹4.75884 | ₹1,189.71 |
| 500 | ₹4.24718 | ₹2,123.59 |
| 1,000 | ₹3.84177 | ₹3,841.77 |
| 5,000 | ₹3.19309 | ₹15,965.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.00419 | ₹30,041.90 |
| 20,000 | ₹2.85393 | ₹57,078.60 |
| 30,000 | ₹2.78071 | ₹83,421.30 |
| 50,000 | ₹2.70133 | ₹1,35,066.50 |
| 70,000 | ₹2.65588 | ₹1,85,911.60 |
| 1,00,000 | ₹2.61288 | ₹2,61,288.00 |
| 1,20,000 | ₹2.59277 | ₹3,11,132.40 |
| 2,40,000 | ₹2.52641 | ₹6,06,338.40 |
| 2,50,000 | ₹2.52294 | ₹6,30,735.00 |