
RK73H1ETTP1693F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP1693FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1693FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1693FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1693F |
Description | RES 169K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP1693F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 25 | ₹1.93840 | ₹48.46 |
| 50 | ₹1.56560 | ₹78.28 |
| 100 | ₹1.27660 | ₹127.66 |
| 250 | ₹0.99148 | ₹247.87 |
| 500 | ₹0.82936 | ₹414.68 |
| 1,000 | ₹0.70355 | ₹703.55 |
| 5,000 | ₹0.50563 | ₹2,528.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.44841 | ₹4,484.10 |
| 20,000 | ₹0.40312 | ₹8,062.40 |
| 30,000 | ₹0.38113 | ₹11,433.90 |
| 50,000 | ₹0.35731 | ₹17,865.50 |
| 70,000 | ₹0.34370 | ₹24,059.00 |
| 1,00,000 | ₹0.33083 | ₹33,083.00 |