
RK73H1ETTP18R0D | |
---|---|
DigiKey Part Number | 2019-RK73H1ETTP18R0DTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP18R0DCT-ND - Cut Tape (CT) 2019-RK73H1ETTP18R0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP18R0D |
Description | RES 18 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP18R0D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹9.67300 | ₹96.73 |
25 | ₹7.66720 | ₹191.68 |
50 | ₹6.54900 | ₹327.45 |
100 | ₹5.66160 | ₹566.16 |
250 | ₹4.77068 | ₹1,192.67 |
500 | ₹4.25774 | ₹2,128.87 |
1,000 | ₹3.85132 | ₹3,851.32 |
5,000 | ₹3.20103 | ₹16,005.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹3.01166 | ₹30,116.60 |
20,000 | ₹2.86102 | ₹57,220.40 |
30,000 | ₹2.78762 | ₹83,628.60 |
50,000 | ₹2.70804 | ₹1,35,402.00 |
70,000 | ₹2.66248 | ₹1,86,373.60 |
1,00,000 | ₹2.61937 | ₹2,61,937.00 |
1,20,000 | ₹2.59921 | ₹3,11,905.20 |
2,40,000 | ₹2.53269 | ₹6,07,845.60 |
2,50,000 | ₹2.52921 | ₹6,32,302.50 |