
RK73H1ETTP2552D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP2552DTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP2552DCT-ND - Cut Tape (CT) 2019-RK73H1ETTP2552DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP2552D |
Description | RES 25.5K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP2552D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.71600 | ₹107.16 |
| 25 | ₹8.53600 | ₹213.40 |
| 50 | ₹7.28720 | ₹364.36 |
| 100 | ₹6.29940 | ₹629.94 |
| 250 | ₹5.31160 | ₹1,327.90 |
| 500 | ₹4.73944 | ₹2,369.72 |
| 1,000 | ₹4.28656 | ₹4,286.56 |
| 5,000 | ₹3.56306 | ₹17,815.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.35227 | ₹33,522.70 |
| 20,000 | ₹3.18463 | ₹63,692.60 |
| 30,000 | ₹3.10294 | ₹93,088.20 |
| 50,000 | ₹3.01434 | ₹1,50,717.00 |
| 70,000 | ₹2.96361 | ₹2,07,452.70 |
| 1,00,000 | ₹2.91564 | ₹2,91,564.00 |